Part Details for QPL1820SR by Qorvo
Overview of QPL1820SR by Qorvo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QPL1820SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-QPL1820SR
|
Mouser Electronics | Qorvo 1.8GHz 5V, Push Pull, 21dB gain | 0 |
|
$9.4000 | Order Now |
DISTI #
QPL1820SR
|
Avnet Asia | CATV Amplifier 5V/8V 12-Pin MCM T/R (Alt: QPL1820SR) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |