Part Details for QPL1821SR by Qorvo
Overview of QPL1821SR by Qorvo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QPL1821SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2312-QPL1821SRTR-ND
|
DigiKey | 1.8GHZ 5V, PUSH PULL, 19DB GAIN Min Qty: 100 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.4000 | Buy Now |
DISTI #
772-QPL1821SR
|
Mouser Electronics | RF Amplifier 1.8GHz 5V, Push Pull, 19dB gain RoHS: Compliant | 208 |
|
$9.4000 / $14.1000 | Buy Now |
Part Details for QPL1821SR
QPL1821SR CAD Models
QPL1821SR Part Data Attributes
|
QPL1821SR
Qorvo
Buy Now
Datasheet
|
Compare Parts:
QPL1821SR
Qorvo
Wide Band Medium Power Amplifier, 50MHz Min, 1800MHz Max, 2 Func,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Qorvo | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Gain | 19 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 12 | |
Operating Frequency-Max | 1800 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC12,.2,32 | |
Power Supplies | 5/8 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | PHEMT | |
VSWR-Max | 1.22 |