Part Details for QPL6207QSR by Qorvo
Overview of QPL6207QSR by Qorvo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for QPL6207QSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QPL6207QSR
|
Avnet Americas | High-Linearity SDARS Low Noise Amplifier Single 2345MHz 21.5dB 8-Pin DFN T/R - Tape and Reel (Alt: QPL6207QSR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.1100 / $1.6700 | Buy Now |
DISTI #
772-QPL6207QSR
|
Mouser Electronics | RF Amplifier High Linearity, SDARs LNA RoHS: Compliant | 0 |
|
$1.1200 / $1.6700 | Order Now |
Part Details for QPL6207QSR
QPL6207QSR CAD Models
QPL6207QSR Part Data Attributes
|
QPL6207QSR
Qorvo
Buy Now
Datasheet
|
Compare Parts:
QPL6207QSR
Qorvo
Narrow Band Low Power Amplifier,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2018-06-27 | |
Samacsys Manufacturer | Qorvo | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 18.1 dB | |
Input Power-Max (CW) | 30 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 2345 MHz | |
Operating Frequency-Min | 2320 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.08,20 | |
Power Supplies | 4.5 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 68 mA | |
Surface Mount | YES | |
Technology | E-PHEMT | |
VSWR-Max | 2.2 |