Part Details for QPL8830TR13 by Qorvo
Overview of QPL8830TR13 by Qorvo
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QPL8830TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-QPL8830TR13
|
Mouser Electronics | RF Amplifier 1.2GHz, 21dB Push-Pull, FDX RoHS: Compliant | 0 |
|
$3.6800 | Order Now |
DISTI #
QPL8830TR13
|
Avnet Asia | CATV Amplifier 21dB 75Ohm 5MHz to 1218MHz 8-Pin SOIC T/R (Alt: QPL8830TR13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for QPL8830TR13
QPL8830TR13 CAD Models
QPL8830TR13 Part Data Attributes
|
QPL8830TR13
Qorvo
Buy Now
Datasheet
|
Compare Parts:
QPL8830TR13
Qorvo
Wide Band Medium Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | unknown | |
Date Of Intro | 2019-12-16 | |
Samacsys Manufacturer | Qorvo | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Gain | 21 dB | |
Input Power-Max (CW) | 15 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 1218 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 400 mA | |
Surface Mount | YES | |
Technology | PHEMT | |
VSWR-Max | 1.29 |