-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Low Power Amplifier,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2312-QPL9095TR7CT-ND
|
DigiKey | 0.7-1 GHZ ULTRA LOW-NOISE BYPASS Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2463 In Stock |
|
$3.5500 / $7.9900 | Buy Now |
DISTI #
772-QPL9095TR7
|
Mouser Electronics | RF Amplifier .7-1.0GHz Bypass LNA RoHS: Compliant | 0 |
|
$3.5500 | Order Now |
DISTI #
QPL9095TR7
|
Avnet Asia | RF Low Noise Amp Single 1000MHz 22dB 8-Pin DFN T/R (Alt: QPL9095TR7) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
QPL9095TR7
|
Avnet Silica | (Alt: QPL9095TR7) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy