Part Details for QPL9096SR by Qorvo
Overview of QPL9096SR by Qorvo
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QPL9096SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-QPL9096SR
|
Mouser Electronics | RF Amplifier 1.7-2.7GHz Gain 22dB NF .7dB RoHS: Compliant | 0 |
|
$4.7100 | Order Now |
DISTI #
QPL9096SR
|
Avnet Asia | RF Low Noise Amp Single 2700MHz 25dB 8-Pin DFN T/R (Alt: QPL9096SR) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 33 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for QPL9096SR
QPL9096SR CAD Models
QPL9096SR Part Data Attributes
|
QPL9096SR
Qorvo
Buy Now
Datasheet
|
Compare Parts:
QPL9096SR
Qorvo
Wide Band Low Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Qorvo | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 23.5 dB | |
Input Power-Max (CW) | 30 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 1700 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.08,20 | |
Power Supplies | 4.2 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 75 mA | |
Surface Mount | YES | |
Technology | E-PHEMT | |
VSWR-Max | 3 |