-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Low Power Amplifier,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-QPL9096TR7
|
Mouser Electronics | RF Amplifier 1.7-2.7GHz Gain 22dB NF .7dB RoHS: Compliant | 4704 |
|
$2.8900 / $7.9900 | Buy Now |
DISTI #
SMC-QPL9096TR7
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 1519 | 36 |
|
RFQ | |
DISTI #
QPL9096TR7
|
Avnet Asia | RF Amp Chip Single Low Noise Amplifier 2700MHz 5.25V 8-Pin DFN T/R (Alt: QPL9096TR7) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QPL9096TR7
Qorvo
Buy Now
Datasheet
|
Compare Parts:
QPL9096TR7
Qorvo
Wide Band Low Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Qorvo | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 23.5 dB | |
Input Power-Max (CW) | 30 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 1700 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.08,20 | |
Power Supplies | 4.2 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 75 mA | |
Surface Mount | YES | |
Technology | E-PHEMT | |
VSWR-Max | 3 |