Part Details for QPM1002TR7 by Qorvo
Overview of QPM1002TR7 by Qorvo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for QPM1002TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-QPM1002TR7
|
Mouser Electronics | RF Front End 8.5-10.5 GHz GaN Transmit/Receive Modul RoHS: Compliant | 0 |
|
$86.6600 | Order Now |
DISTI #
QPM1002TR7
|
Avnet Asia | Transceiver Receiver GaN Module 8.5GHz to 10.5GHz 10V 24-Pin QFN T/R (Alt: QPM1002TR7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for QPM1002TR7
QPM1002TR7 CAD Models
QPM1002TR7 Part Data Attributes:
|
QPM1002TR7
Qorvo
Buy Now
Datasheet
|
Compare Parts:
QPM1002TR7
Qorvo
Telecom Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Qorvo | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 30 |