Part Details for QPN 40-00052 by COFAN USA
Overview of QPN 40-00052 by COFAN USA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021121-00052D8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 52Positions, 1.27mm (0.5inch) pitch. | |
20021311-00052T8LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Receptacle Top entry, 52 contacts | |
20021323-00052T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 52 positions, 1.27mm (0.500in) pitch. |