Part Details for QPPEDBDB14 by Panduit Corp
Overview of QPPEDBDB14 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QPPEDBDB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly STP 4.27m Modular Plug to Modular Plug PL-PL RoHS: Compliant | 0 |
|
$225.7400 / $252.6000 | Buy Now |
DISTI #
000000000003340058
|
Sager | Wire Ducting & Raceways QN Plug Pack Asmbly, 8 Pack, BU Cat 6A S | 0 |
|
Buy Now |
Part Details for QPPEDBDB14
QPPEDBDB14 CAD Models
QPPEDBDB14 Part Data Attributes
|
QPPEDBDB14
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
QPPEDBDB14
Panduit Corp
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Connector Side1 | PLUG | |
Connector Side2 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Shielding | NO |