Part Details for QPPEDGBW3M by Panduit Corp
Overview of QPPEDGBW3M by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QPPEDGBW3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly STP 3m Modular Plug to Modular Plug PL-PL RoHS: Compliant | 0 |
|
$297.2300 / $329.3100 | Buy Now |
DISTI #
000000000003340106
|
Sager | Wire Ducting & Raceways QN Plug Pack Asmbly, 12 Pack, IG Cat 6A | 0 |
|
Buy Now |
Part Details for QPPEDGBW3M
QPPEDGBW3M CAD Models
QPPEDGBW3M Part Data Attributes
|
QPPEDGBW3M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
QPPEDGBW3M
Panduit Corp
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Connector Side1 | PLUG | |
Connector Side2 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Shielding | NO |