Part Details for QPPSDBAB07 by Panduit Corp
Overview of QPPSDBAB07 by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QPPSDBAB07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65X3418
|
Newark | Qn Switch Patching Harness, Cat 6 28Awg |Panduit QPPSDBAB07 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | QuickNet™ Cable Assembly contructed of Category 6 (SD), UTP, CM/LSZH copper cable with pre-terminated TX6™ PLUS UTP Jack Module Cassettes on one end and 6-pack plug pack on the other end. RoHS: Compliant | 0 |
|
$114.1600 / $133.1500 | Buy Now |
DISTI #
000000000005130209
|
Sager | Ethernet Cables / Networking Cables QN Switch Patching Harness, Cat 6 28AWG Blue UTP CM/LSZH Cable, 6-Pack, Blue Plug Pack to Modular Plugs, 7ft | 0 |
|
Buy Now |
Part Details for QPPSDBAB07
QPPSDBAB07 CAD Models
QPPSDBAB07 Part Data Attributes:
|
QPPSDBAB07
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
QPPSDBAB07
Panduit Corp
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Connector Side1 | PLUG | |
Connector Side2 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |