Part Details for QPPUDBBB03 by Panduit Corp
Overview of QPPUDBBB03 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QPPUDBBB03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$268.7200 / $297.7500 | Buy Now |
DISTI #
000000000006077590
|
Sager | Ethernet Cables / Networking Cables QN Switch Patching Harness, Cat 6A 28AWG Blue UTP CM/LSZH Cable, 12-Pack, Blue Plug Pack to Modular Plugs, 3ft | 0 |
|
Buy Now |