There are no models available for this part yet.
Overview of QPPUDBRS10 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for QPPUDBRS10 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$179.6200 / $199.0200 | Buy Now | ||
DISTI #
000000000006077603
|
Sager | Ethernet Cables / Networking Cables QN Switch Patching Harness, Cat 6A 28AWG Blue UTP CM/LSZH Cable, 6-Pack, Recessed Plug Pack to Modular Plugs, 10ft | 0 |
|
Buy Now |