Part Details for QPQ1031QTR13 by Qorvo
Overview of QPQ1031QTR13 by Qorvo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for QPQ1031QTR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2312-QPQ1031QTR13TR-ND
|
DigiKey | BAND 1/3 MULTIPLEXER Min Qty: 2500 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8500 | Buy Now |
DISTI #
QPQ1031QTR13
|
Avnet Americas | Band 1/3 Multiplexer - Tape and Reel (Alt: QPQ1031QTR13) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$5.8800 | Buy Now |
Part Details for QPQ1031QTR13
QPQ1031QTR13 CAD Models
QPQ1031QTR13 Part Data Attributes
|
QPQ1031QTR13
Qorvo
Buy Now
Datasheet
|
Compare Parts:
QPQ1031QTR13
Qorvo
SAW Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Qorvo | |
Additional Feature | AEC-Q200; CENTER FREQ TX/RX:1950/1747.5/1842.5 MHZ | |
Filter Type | DUPLEXER | |
Height | 0.685 mm | |
Insertion Loss (Rx) | 2.5 dB | |
Insertion Loss (Tx) | 2.5 dB | |
JESD-609 Code | e4 | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Receive Center Frequency | 2140 MHz | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Transmit Center Frequency | 2140 MHz | |
VSWR | 2.5 | |
Width | 2 mm |