Part Details for QPQ1040QTR13 by Qorvo
Overview of QPQ1040QTR13 by Qorvo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for QPQ1040QTR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-QPQ1040QTR13
|
Mouser Electronics | Signal Conditioning Automotive Band 40 TDD Filter RoHS: Compliant | 12755 |
|
$1.0900 / $1.4600 | Buy Now |
Part Details for QPQ1040QTR13
QPQ1040QTR13 CAD Models
QPQ1040QTR13 Part Data Attributes
|
QPQ1040QTR13
Qorvo
Buy Now
Datasheet
|
Compare Parts:
QPQ1040QTR13
Qorvo
SAW Filter, 1 Function(s), 2350MHz, 5 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Qorvo | |
Center or Cutoff Frequency (fo/fc) | 2350 MHz | |
Filter Type | SAW FILTER | |
Height | 0.55 mm | |
Insertion Loss-Max | 2.5 dB | |
Length | 1.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Screening Level | AEC-Q200 | |
Width | 0.9 mm |