Part Details for QPQ1270TR7 by Qorvo
Overview of QPQ1270TR7 by Qorvo
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QPQ1270TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2312-QPQ1270TR7TR-ND
|
DigiKey | BD 7 BAW DUPLEXER Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1400 | Buy Now |
DISTI #
772-QPQ1270TR7
|
Mouser Electronics | Signal Conditioning Bd 7 BAW Duplexer RoHS: Compliant | 16659 |
|
$3.2100 / $11.3100 | Buy Now |
DISTI #
SMC-QPQ1270TR7
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 185 |
|
RFQ |
Part Details for QPQ1270TR7
QPQ1270TR7 CAD Models
QPQ1270TR7 Part Data Attributes
|
QPQ1270TR7
Qorvo
Buy Now
Datasheet
|
Compare Parts:
QPQ1270TR7
Qorvo
Duplexer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Qorvo | |
Filter Type | DUPLEXER | |
Height | 1.015 mm | |
Insertion Loss (Rx) | 3 dB | |
Insertion Loss (Tx) | 3.8 dB | |
JESD-609 Code | e4 | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, 7 INCH | |
Receive Center Frequency | 2655 MHz | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Transmit Center Frequency | 2535 MHz | |
Width | 2 mm |