-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SAW Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-QPQ1909SR
|
Mouser Electronics | Signal Conditioning 2.4GHz Wi-Fi BAW RoHS: Compliant | 568 |
|
$1.8000 / $2.2400 | Buy Now |
DISTI #
QPQ1909SR
|
Avnet Silica | (Alt: QPQ1909SR) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QPQ1909SR
Qorvo
Buy Now
Datasheet
|
Compare Parts:
QPQ1909SR
Qorvo
SAW Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Qorvo | |
Additional Feature | OTHER BAND OF FREQ ALSO AVAILABLE | |
Center or Cutoff Frequency (fo/fc) | 2412 MHz | |
Filter Type | SAW FILTER | |
Height | 0.915 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2 dB | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR, 7 INCH | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Width | 1.2 mm |