Part Details for QPQ1909TR13 by Qorvo
Overview of QPQ1909TR13 by Qorvo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for QPQ1909TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-QPQ1909TR13
|
Mouser Electronics | Signal Conditioning 2.4GHz Wi-Fi BAW RoHS: Compliant | 15807 |
|
$0.6000 / $2.2400 | Buy Now |
DISTI #
QPQ1909TR13
|
Avnet Silica | (Alt: QPQ1909TR13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for QPQ1909TR13
QPQ1909TR13 CAD Models
QPQ1909TR13 Part Data Attributes
|
QPQ1909TR13
Qorvo
Buy Now
Datasheet
|
Compare Parts:
QPQ1909TR13
Qorvo
SAW Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Qorvo | |
Additional Feature | OTHER BAND OF FREQ ALSO AVAILABLE | |
Center or Cutoff Frequency (fo/fc) | 2412 MHz | |
Filter Type | SAW FILTER | |
Height | 0.915 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2 dB | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR, 13 INCH | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Width | 1.2 mm |