QPQ4900TR7
Qorvo
Description: BAW Filter,

Overview of QPQ4900TR7 by Qorvo

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for QPQ4900TR7 by Qorvo

Part # Manufacturer Description Stock Price Buy
DISTI # 2312-QPQ4900TR7TR-ND
DigiKey N79 SUB-BAND: 160MHZ BAW Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $2.8800
$2.8800 Buy Now
DISTI # 772-QPQ4900TR7
Mouser Electronics Signal Conditioning n79 Sub-band: 160MHz BAW RoHS: Compliant 2506
  • 1 $10.3800
  • 25 $7.5000
  • 100 $6.0600
  • 250 $4.9000
  • 500 $4.0400
  • 1,000 $3.2900
  • 2,500 $2.8800
$2.8800 / $10.3800 Buy Now

CAD Models for QPQ4900TR7 by Qorvo
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QPQ4900TR7 by Qorvo

QPQ4900TR7
Qorvo
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
QORVO INC
Reach Compliance Code
compliant
Samacsys Manufacturer
Qorvo
Center or Cutoff Frequency (fo/fc)
4880 MHz
Filter Type
BAW FILTER
Height
0.885 mm
Input Impedance
50 OHM
Insertion Loss-Max
2.6 dB
Length
2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
95 °C
Operating Temperature-Min
-40 °C
Output Impedance
50 OHM Ω
Packing Method
TR, 7 INCH
Width
1.6 mm
Want to compare parts?
  1. QPQ4900TR7
    Qorvo
    BAW Filter,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QPQ4900TR7 by Qorvo.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QPQ4900TR7 by Qorvo

Select Manufacturer
Which Manufacturer of QPQ4900TR7 would you like to use for your alert(s)?
  • Please alert me when QPQ4900TR7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QPQ4900TR7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QPQ4900TR7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QPQ4900TR7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QPQ4900TR7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QPQ4900TR7 by Qorvo

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: