Part Details for QPR-BG-101CL by Quantum Storage Systems
Overview of QPR-BG-101CL by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QPR-BG-101CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK4171
|
Newark | Specialty Bin Cabinet, 36X18X78", Clear, No. Of Bins:72, Height:78", Width:36", Length:18", Load Capacity:-, Product Range:- Rohs Compliant: Yes |Quantum Storage QPR-BG-101CL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,864.9700 | Buy Now |