Part Details for QPR-BG-101GN by Quantum Storage Systems
Overview of QPR-BG-101GN by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127720-101GNLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 10 Positions, 100u\\ Tin plating, GW Compatible LCP, No pegs, Tray Packing. | |
10127720-101GNRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 10 Positions, 100u\\ Tin plating, GW Compatible LCP, No pegs, Tape and Reel. |
Price & Stock for QPR-BG-101GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK4172
|
Newark | Specialty Bin Cabinet, 36X18X78", Green, No. Of Bins:72, Height:78", Width:36", Length:18", Load Capacity:-, Product Range:- Rohs Compliant: Yes |Quantum Storage QPR-BG-101GN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,816.6900 | Buy Now |