Part Details for QPRHA-100RD by Quantum Storage Systems
Overview of QPRHA-100RD by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QPRHA-100RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK4195
|
Newark | Bench Rack System, 36 Bin, 250Lb, Steel, Shelving Unit Type:Sloped Bench Rack, No. Of Bins:36, Height:23", Width:12.5", Length:36", Bin Colour:Red, Shelf Unit Material:Steel, Load Capacity:250Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage QPRHA-100RD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$442.6200 | Buy Now |