Part Details for QPRHA-567BL by Quantum Storage Systems
Overview of QPRHA-567BL by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QPRHA-567BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC6465
|
Newark | Sloped Bench Rack, 3Shelves, 19Bins, Blu, Shelving Unit Type:Sloped Bench Rack, No. Of Bins:19, Height:23", Width:12.5", Length:36", Bin Colour:Blue, Shelf Unit Material:Steel, Load Capacity:250Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage QPRHA-567BL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$740.4700 | Buy Now |