Part Details for QPRS-103GN by Quantum Storage Systems
Overview of QPRS-103GN by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127720-103GNRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 10 Positions, 15u\\ Gold plating, GW Compatible LCP, No pegs, Tape and Reel. | |
10127720-103GNLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 10 Positions, 15u\\ Gold plating, GW Compatible LCP, No pegs, Tray Packing. |
Price & Stock for QPRS-103GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC6497
|
Newark | Sloped Rack, 8Shelves, 64Bins, Green, Shelving Unit Type:Single Sided Sloped Rack, No. Of Bins:64, Height:60", Width:18", Length:36", Bin Colour:Green, Shelf Unit Material:Steel, Load Capacity:400Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage QPRS-103GN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,445.7800 | Buy Now |