Part Details for QPRS-208BL by Quantum Storage Systems
Overview of QPRS-208BL by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10130787-001208BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 12P8S | |
10078995-G02-08BLF | Amphenol Communications Solutions | MINITEK SHROUDED HEADER-EJECT LATCH | |
71922-208BLF | Amphenol Communications Solutions | Quickie, Wire to Board connectors, Double Row, 8 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 0.76 ?m (30 ?in.) Gold or GXT Plating, Black color |
Price & Stock for QPRS-208BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC6546
|
Newark | Sloped Rack, 8Shelves, 32Bins, Blue, Shelving Unit Type:Single Sided Sloped Rack, No. Of Bins:32, Height:63.5", Width:18", Length:36", Bin Colour:Blue, Shelf Unit Material:Steel, Load Capacity:400Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage QPRS-208BL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,594.4400 | Buy Now |