Part Details for QPS-35-13.5 by Qualtek Electronics Corporation
Overview of QPS-35-13.5 by Qualtek Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for QPS-35-13.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC1818
|
Newark | Qps-35-13.5 |Qualtek Electronics QPS-35-13.5 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.7100 / $36.9700 | Buy Now |
DISTI #
QPS-35-13.5-ND
|
DigiKey | AC/DC CONVERTER 13.5V 35W Min Qty: 100 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.1731 | Buy Now |
DISTI #
562-QPS-35-13.5
|
Mouser Electronics | AC/DC Power Modules RoHS: Compliant | 0 |
|
$24.3800 | Order Now |
DISTI #
71319235
|
RS | Power Supply, AC/DC Converter, Open Frame, 13.5V Output, 35W, Chassis Mount | Qualtek Electronics Corp. QPS-35-13.5 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$27.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks | 0 |
|
$21.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.3000 / $42.5200 | Buy Now |