There are no models available for this part yet.
Overview of QPS-60-48 by Qualtek Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for QPS-60-48 by Qualtek Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46T0035
|
Newark | Power Supplies |Qualtek Electronics QPS-60-48 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.1800 / $38.9600 | Buy Now | |
DISTI #
QPS-60-48-ND
|
DigiKey | AC/DC CONVERTER 48V 60W Min Qty: 120 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.8688 | Buy Now | |
DISTI #
562-QPS-60-48
|
Mouser Electronics | Switching Power Supplies 48V 1.25A 60W P/S SINGLE OUTPUT RoHS: Compliant | 0 |
|
$31.7600 | Order Now | |
DISTI #
71319247
|
RS | Power Supply, AC/DC Converter, Open Frame, 48V Output, 60W, Chassis Mount | Qualtek Electronics Corp. QPS-60-48 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$35.0000 / $37.2400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks | 0 |
|
$27.8000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.5700 / $55.6500 | Buy Now | ||
DISTI #
000000000003149088
|
Sager | Switching Power Supplies 48V 1.25A 60W P/S SINGLE OUTPUT Min Qty: 1 | 0 |
|
$28.5400 / $42.8100 | Buy Now |
CAD Models for QPS-60-48 by Qualtek Electronics Corporation
Part Data Attributes for QPS-60-48 by Qualtek Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
QUALTEK ELECTRONICS CORP
|
Package Description
|
PACKAGE-7
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
DC INPUT VOLTAGE 127 TO 370 V
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CB, CE, cURus, EN, UL
|
Control Mode
|
VOLTAGE-MODE
|
Efficiency (Main Output)
|
85%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
90 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-XXFM-X7
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Current-Max
|
1.25 A
|
Output Voltage-Max
|
53.2 V
|
Output Voltage-Min
|
45 V
|
Output Voltage-Nom
|
48 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XFM
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
OVER LOAD; OVER VOLTAGE
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
60 W
|
Trim/Adjustable Output
|
YES
|
Warm-up Time
|
1 s
|