Part Details for QPS3120N019N25W by NetPower Technologies Inc
Overview of QPS3120N019N25W by NetPower Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QPS3120N019N25W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2392-QPS3120N019N25W-ND
|
DigiKey | DC DC CONVERTER 12V 228W Min Qty: 2 Lead time: 14 Weeks Container: Tray MARKETPLACE PRODUCT |
8 In Stock |
|
$84.3000 | Buy Now |
Part Details for QPS3120N019N25W
QPS3120N019N25W CAD Models
QPS3120N019N25W Part Data Attributes
|
QPS3120N019N25W
NetPower Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
QPS3120N019N25W
NetPower Technologies Inc
DC-DC Regulated Power Supply Module, 1 Output, 228W, Hybrid, 1/4 BRICK PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NETPOWER CORP | |
Package Description | 1/4 BRICK PACKAGE-8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 93.5% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 36 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 58.2 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 19 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 9.6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 228 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.01 s | |
Width | 37.1 mm |