Part Details for QPX1200SP by AIM-Cambridge
Overview of QPX1200SP by AIM-Cambridge
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QPX1200SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QPX1200SP
|
TME | Power supply: programmable laboratory, Ch: 1, 0÷60VDC, 0÷50A, 1mV Min Qty: 1 | 7 |
|
$1,717.3100 | Buy Now |