Part Details for QQA1C by Hubbell Wiring Device-Kellems
Overview of QQA1C by Hubbell Wiring Device-Kellems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QQA1C
QQA1C CAD Models
QQA1C Part Data Attributes:
|
QQA1C
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
QQA1C
Hubbell Wiring Device-Kellems
LUG TERMINAL,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | compliant | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 1 AWG |