Part Details for QR/P1-SC1A-211(12) by Hirose Electric Co Ltd
Overview of QR/P1-SC1A-211(12) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QR/P1-SC1A-211(12)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8988
|
Newark | Small, Rectangular, High Pin Count, Rack And Panel Crimp Connector |Hirose(Hrs) QR/P1-SC1A-211(12) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4200 / $0.4800 | Buy Now |
DISTI #
26-QR/P1-SC1A-211(12)CT-ND
|
DigiKey | CONTACT SOCKET PWR 18-24AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.2757 / $0.6800 | Buy Now |
DISTI #
QR/P1-SC1A-211(12)
|
Avnet Americas | HISQR/P1-SC1A-211(12) - Tape and Reel (Alt: QR/P1-SC1A-211(12)) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3000 / $0.3480 | Buy Now |
DISTI #
798-QRP1SC1A21112
|
Mouser Electronics | Rack & Panel Connectors CRIMP CONTACT POWER TERM THIN WIRE RoHS: Compliant | 0 |
|
$0.2750 / $0.3070 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.2930 | Buy Now |
DISTI #
HIRQR/P1-SC1A-211(12)
|
Heilind Electronics | 5000 PC PER REEL | Americas - 0 in Stock |
|
$0.3231 / $0.3750 | Buy Now |
|
Onlinecomponents.com | Plug-In Rectangular Rack/Panel Crimp Connectors RoHS: Compliant | 0 |
|
$0.2979 / $0.6240 | Buy Now |
DISTI #
000000000003980383
|
Sager | Rack & Panel Connectors CRIMP CONTACT POWER TERM THIN WIRE Min Qty: 5000 | 0 |
|
$0.3000 / $0.4000 | Buy Now |
Part Details for QR/P1-SC1A-211(12)
QR/P1-SC1A-211(12) CAD Models
QR/P1-SC1A-211(12) Part Data Attributes
|
QR/P1-SC1A-211(12)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
QR/P1-SC1A-211(12)
Hirose Electric Co Ltd
Connector Accessory, Contact, Phosphor Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE TEREPHTALATE | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 13 A | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |