Part Details for QR/P8-PC-211 by Hirose Electric Co Ltd
Overview of QR/P8-PC-211 by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QR/P8-PC-211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9043
|
Newark | Ultra-Small Rectangular Multi-Contact Rack/Panel Crimp Connector |Hirose(Hrs) QR/P8-PC-211 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2420 / $0.2720 | Buy Now |
DISTI #
26-QR/P8-PC-211CT-ND
|
DigiKey | CONTACT PIN POWER 20-24AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7100 In Stock |
|
$0.1512 / $0.4500 | Buy Now |
DISTI #
QR/P8-PC-211
|
Avnet Americas | Contact Pin Crimp Straight Cable Mount - Tape and Reel (Alt: QR/P8-PC-211) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1700 / $0.1972 | Buy Now |
DISTI #
798-QRP8PC211
|
Mouser Electronics | Rack & Panel Connectors PIN CONTACT CHAIN THICK WIRE RoHS: Compliant | 0 |
|
$0.1580 / $0.1710 | Order Now |
|
Future Electronics | QR/P8 Serie 20 - 24 AWG Gold Plated Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1710 | Buy Now |
DISTI #
HIRQR/P8-PC-211
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.1891 / $0.2125 | Buy Now | |
|
Onlinecomponents.com | Ultra-Small Rectangular Multi-Contact Rack/Panel Crimp Connector RoHS: Compliant | 0 |
|
$0.1688 / $0.3536 | Buy Now |
DISTI #
000000000003980489
|
Sager | Rack & Panel Connectors PIN CONTACT CHAIN THICK WIRE Min Qty: 8000 | 0 |
|
$0.1700 / $0.2300 | Buy Now |