Part Details for QR/P-XC-221(12) by Hirose Electric Co Ltd
Overview of QR/P-XC-221(12) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for QR/P-XC-221(12)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8960
|
Newark | Contact, Pin/Socket, 24-18Awg, Crimp, Product Range:Qr/P Series, Contact Gender:Pin, Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Hirose(Hrs) QR/P-XC-221(12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5000 |
|
$0.4360 | Buy Now |
DISTI #
H3251CT-ND
|
DigiKey | CONTACT NON-GEND SGNL 18-24AWG Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
5000 In Stock |
|
$0.4000 / $0.9400 | Buy Now |
DISTI #
QR/P-XC-221(12)
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Chain on Reel - Tape and Reel (Alt: QR/P-XC-221(12)) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4625 / $0.5365 | Buy Now |
DISTI #
798-QRPXC22112
|
Mouser Electronics | Rack & Panel Connectors CONTACT CRIMP GOLD 18-24AWG RoHS: Compliant | 12470 |
|
$0.4290 / $0.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.4520 | Buy Now |
DISTI #
HIRQR/P-XC-221(12)
|
Heilind Electronics | 5K PCS PER REEL | Americas - 0 in Stock |
|
$0.5692 / $0.5782 | Buy Now |
|
Onlinecomponents.com | Plug-In Rectangular Rack/Panel Crimp Connectors RoHS: Compliant | 0 |
|
$0.4593 / $0.9620 | Buy Now |
DISTI #
QR/P-XC-221-12
|
TME | QR/P-XC-221(12) Min Qty: 5000 | 0 |
|
$0.4600 | RFQ |
DISTI #
000000000003980345
|
Sager | Rack & Panel Connectors CONTACT CRIMP GOLD 18-24AWG Min Qty: 5000 | 0 |
|
$0.4600 / $0.6200 | Buy Now |
DISTI #
221-0012-7-12
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Chain on Reel (Alt: 221-0012-7-12) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for QR/P-XC-221(12)
QR/P-XC-221(12) CAD Models
QR/P-XC-221(12) Part Data Attributes
|
QR/P-XC-221(12)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
QR/P-XC-221(12)
Hirose Electric Co Ltd
Rack/panel connectors, Crimping type; HRS No: 221-0012-7 12; Connector Type: Wire; Contact Gender: Hermaphroditic; Applicable Cable: Conductor AWG#18 to #24; Termination Style: Crimping; Current Rating(Amps)(Max.): 7; Mating/Unmating Cycles: 1000; Contact Mating Area Plating: Gold; General Description: Crimp contact for male/female; Cost-effective type; Changed Area of selective plated; Strip contact
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |