There are no models available for this part yet.
Overview of QR/P1-SC2A-211(15) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for QR/P1-SC2A-211(15) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
QR/P1-SC2A-211(15)-ND
|
DigiKey | CONTACT SCKT SGNL 24-28AWG GOLD Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.3675 | Buy Now | |
DISTI #
QR/P1-SC2A-211(15)
|
Avnet Americas | Contact Socket Crimp Straight Cable Mount - Tape and Reel (Alt: QR/P1-SC2A-211(15)) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
000000000003980390
|
Sager | Rack & Panel Connectors CRIMP CONTACT SIGNL TERM THCK WIRE | 0 |
|
Buy Now | ||
DISTI #
221-0109-7-15
|
Avnet Abacus | (Alt: 221-0109-7-15) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for QR/P1-SC2A-211(15) by Hirose Electric Co Ltd
Part Data Attributes for QR/P1-SC2A-211(15) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Hirose
|
Assembly Item Name
|
CONTACT
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Gender
|
FEMALE
|
Contact Resistance
|
15 mΩ
|
DIN Conformance
|
NO
|
Design Use
|
SIGNAL
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE TEREPHTALATE
|
MIL Conformance
|
NO
|
Material
|
PHOSPHOR BRONZE
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Rated Current
|
3 A
|
Rated Voltage(AC)
|
125 V
|
Terminal Type
|
CRIMP
|
Wire Size-Max
|
24 AWG
|
Wire Size-Min
|
28 AWG
|