Part Details for QR/P8-SC-121(12) by Hirose Electric Co Ltd
Overview of QR/P8-SC-121(12) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for QR/P8-SC-121(12)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9048
|
Newark | Ultra-Small Rectangular Multi-Contact Rack/Panel Crimp Connector |Hirose(Hrs) QR/P8-SC-121(12) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2600 / $0.2980 | Buy Now |
DISTI #
H11698-ND
|
DigiKey | CONTACT SCKT SGNL 24-28AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
135 In Stock |
|
$0.1969 / $0.4200 | Buy Now |
DISTI #
QR/P8-SC-121(12)
|
Avnet Americas | Contact Socket Crimp Straight Cable Mount - Bag (Alt: QR/P8-SC-121(12)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.1862 / $0.2160 | Buy Now |
DISTI #
798-QR/P8SC12112
|
Mouser Electronics | Rack & Panel Connectors RECEPT CRIMP CONTACT 18-24 AWG AU PLATE RoHS: Compliant | 0 |
|
$0.1770 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 443 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$0.1379 | Buy Now |
DISTI #
HIRQR/P8-SC-121(12)
|
Heilind Electronics | 221-0185-5-12 BAG | Americas - 0 in Stock |
|
$0.1766 / $0.2260 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1727 / $0.3054 | Buy Now |
DISTI #
QR/P8-SC-121-12
|
TME | QR/P8-SC-121(12) Min Qty: 100 | 0 |
|
$0.1610 | RFQ |
DISTI #
000000000003980496
|
Sager | Rack & Panel Connectors RECEPT CRIMP CONTACT 18-24 AWG AU PLATE Min Qty: 100 | 0 |
|
$0.1600 / $0.1960 | Buy Now |
Part Details for QR/P8-SC-121(12)
QR/P8-SC-121(12) CAD Models
QR/P8-SC-121(12) Part Data Attributes
|
QR/P8-SC-121(12)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
QR/P8-SC-121(12)
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |