There are no models available for this part yet.
Overview of QRM8-036-07.0-L-D-DP-A-GP by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
P3LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3 | |
P3LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3 |
Price & Stock for QRM8-036-07.0-L-D-DP-A-GP by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
QRM8-036-07.0-L-D-DP-A-GP-ND
|
DigiKey | .8MM Q RATE TERMINAL WITH EDGE R Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.5000 | Buy Now | |
DISTI #
QRM8-036-07.0-L-D-
|
Avnet Americas | .8MM HIGH SPEED TERMINAL STRIP - Trays (Alt: QRM8-036-07.0-L-D-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$12.6900 / $17.5000 | Buy Now | |
DISTI #
200-RM8036070LDDPAGP
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Header RoHS: Compliant | 0 |
|
$7.9200 / $17.5000 | Order Now | |
Onlinecomponents.com | 0.80 mm Q Rate® High-Speed Ground Plane Slim Body Terminal Strip, Differential Pair RoHS: Compliant | 0 |
|
$10.3500 / $20.0500 | Buy Now | ||
DISTI #
000000000003527871
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Header Min Qty: 1 | 0 |
|
$11.7400 / $17.5000 | Buy Now | |
Master Electronics | 0.80 mm Q Rate® High-Speed Ground Plane Slim Body Terminal Strip, Differential Pair RoHS: Compliant | 0 |
|
$10.3500 / $20.0500 | Buy Now | ||
DISTI #
5cd91189cd7c1c4c38689137
|
Samtec | 0.80 mm Q Rate® Slim Body Ground Plane Header RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tray | 0 |
|
$7.9200 / $17.5000 | Buy Now |
CAD Models for QRM8-036-07.0-L-D-DP-A-GP by Samtec Inc
Part Data Attributes for QRM8-036-07.0-L-D-DP-A-GP by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Material
|
NOT SPECIFIED
|
JESD-609 Code
|
e3
|