There are no models available for this part yet.
Overview of QRM8-036-07.0-L-D-DP-A by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QRM8-036-07.0-L-D-DP-A by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
QRM8-036-07.0-L-D-DP-A-ND
|
DigiKey | .8MM Q RATE TERMINAL WITH EDGE R Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2000 | Buy Now | |
DISTI #
QRM8-036-07.0-L-D-
|
Avnet Americas | Conn High Speed Terminal Strip HDR 72 POS 0.8mm Solder ST SMD - Trays (Alt: QRM8-036-07.0-L-D-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
200-QRM8036070LDDPA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Header RoHS: Compliant | 0 |
|
$7.3300 / $14.4000 | Order Now | |
Onlinecomponents.com | 0.80 mm Q Rate® High-Speed Ground Plane Slim Body Terminal Strip, Differential Pair RoHS: Compliant | 0 |
|
$9.5900 / $18.5700 | Buy Now | ||
DISTI #
000000000003527870
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Header Min Qty: 1 | 0 |
|
$10.8700 / $16.2000 | Buy Now | |
Master Electronics | 0.80 mm Q Rate® High-Speed Ground Plane Slim Body Terminal Strip, Differential Pair RoHS: Compliant | 0 |
|
$9.5900 / $18.5700 | Buy Now | ||
DISTI #
5cd9120ecd7c1c4c38692728
|
Samtec | 0.80 mm Q Rate® Slim Body Ground Plane Header RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 2 Days Container: Tray | 0 |
|
$7.3300 / $16.2000 | Buy Now |
CAD Models for QRM8-036-07.0-L-D-DP-A by Samtec Inc
Part Data Attributes for QRM8-036-07.0-L-D-DP-A by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
2 Weeks, 5 Days
|
Additional Feature
|
EDGE RATE CONTACT, Q RATE
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
0.8 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
72
|
Alternate Parts for QRM8-036-07.0-L-D-DP-A
This table gives cross-reference parts and alternative options found for QRM8-036-07.0-L-D-DP-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QRM8-036-07.0-L-D-DP-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AW-36-03-G-D-122-175 | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | QRM8-036-07.0-L-D-DP-A vs AW-36-03-G-D-122-175 |
AW-36-03-G-D-170-120-A | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QRM8-036-07.0-L-D-DP-A vs AW-36-03-G-D-170-120-A |
AW-36-03-G-D-130-175 | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | QRM8-036-07.0-L-D-DP-A vs AW-36-03-G-D-130-175 |
AW-36-03-G-D-122-183 | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QRM8-036-07.0-L-D-DP-A vs AW-36-03-G-D-122-183 |