Part Details for QRM8-078-07.0-S-D-A-GP by Samtec Inc
Overview of QRM8-078-07.0-S-D-A-GP by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
P3LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3 | |
P3LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3 |
Price & Stock for QRM8-078-07.0-S-D-A-GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QRM8-078-07.0-S-D-A-GP-ND
|
DigiKey | .8MM Q RATE TERMINAL WITH EDGE R Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$24.9500 | Buy Now |
DISTI #
QRM8-078-07.0-S-D-
|
Avnet Americas | Conn Stacking HDR 156 POS 12mm/14mm Stack Height 0.8mm Solder ST SMD Tray - Trays (Alt: QRM8-078-07.0-S-D-) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$18.1000 / $24.9500 | Buy Now |
DISTI #
200-QRM8078070SDAGP
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Header RoHS: Compliant | 0 |
|
$14.0200 / $24.9500 | Order Now |
|
Onlinecomponents.com | 0.80 mm Q Rate® Slim Body Ground Plane Header RoHS: Compliant | 0 |
|
$14.5700 / $28.6000 | Buy Now |
DISTI #
000000000005494225
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Header Min Qty: 1 | 0 |
|
$16.7400 / $24.9500 | Buy Now |
|
Master Electronics | 0.80 mm Q Rate® Slim Body Ground Plane Header RoHS: Compliant | 0 |
|
$14.5700 / $28.6000 | Buy Now |
DISTI #
5cd9125dcd7c1c4c3869853b
|
Samtec | 0.80 mm Q Rate® Slim Body Ground Plane Header RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Tray | 0 |
|
$11.3000 / $24.9500 | Buy Now |
Part Details for QRM8-078-07.0-S-D-A-GP
QRM8-078-07.0-S-D-A-GP CAD Models
QRM8-078-07.0-S-D-A-GP Part Data Attributes
|
QRM8-078-07.0-S-D-A-GP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QRM8-078-07.0-S-D-A-GP
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |