Part Details for QRS 5 BM-1 (ALTERNATE: 4152054799) by Chicago Pneumatic
Overview of QRS 5 BM-1 (ALTERNATE: 4152054799) by Chicago Pneumatic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QRS 5 BM-1 (ALTERNATE: 4152054799)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72362846
|
RS | Air Compressor, screw, 5HP, 60 gal, 150PSI 230/1/60 BM, 4152054799 | Chicago Pneumatic Compressor QRS 5 BM-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5,995.0200 | RFQ |