Part Details for QRSM 20 BMD-3 (ALTERNATE: 4152022921) by Chicago Pneumatic
Overview of QRSM 20 BMD-3 (ALTERNATE: 4152022921) by Chicago Pneumatic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QRSM 20 BMD-3 (ALTERNATE: 4152022921)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72362854
|
RS | Air Compressor, screw, 20HP, 132 gal, 125PSI TRIV/3/60 BM, 4152022920 | Chicago Pneumatic Compressor QRSM 20 BMD-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10,455.2000 | RFQ |