Part Details for QS-1000005-BL by IAC Industries Inc
Overview of QS-1000005-BL by IAC Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS-1000005-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J7388
|
Newark | Workbench, Eze Blue, 96 X 30", Length:96", Width:30", Height:36", Product Range:Workmaster Series Rohs Compliant: Na |Iac Industries QS-1000005-BL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,062.0000 | Buy Now |
DISTI #
655BE033
|
TestEquity LLC | IAC Industries QS-1000005-BL Workbench, Adjustable Ht., 96"x30"x30-36", EZE Blu, QS Wrkmstr Series | 0 |
|
$1,062.0000 | Buy Now |