Part Details for QS2 by C&K
Overview of QS2 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for QS2
QS2 CAD Models
QS2 Part Data Attributes
|
QS2
C&K
Buy Now
Datasheet
|
Compare Parts:
QS2
C&K
SPECIAL SWITCH-QUADRANT SWITCH, LATCHED-TACTILE, THROUGH HOLE-STRAIGHT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Breadth | 43 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 43 mm | |
Electrical Life | 1000000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED-TACTILE | |
Switch Type | QUADRANT SWITCH | |
Termination Type | SOLDER |