Part Details for QS29FCT2520CTSO by Quality Semiconductor Inc
Overview of QS29FCT2520CTSO by Quality Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for QS29FCT2520CTSO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 29FCT2520 - Pipeline Register, 8-Bit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 650 |
|
$2.6900 / $3.1600 | Buy Now |
Part Details for QS29FCT2520CTSO
QS29FCT2520CTSO CAD Models
QS29FCT2520CTSO Part Data Attributes:
|
QS29FCT2520CTSO
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS29FCT2520CTSO
Quality Semiconductor Inc
Pipeline Register, 8-Bit, CMOS, PDSO24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MULTIPLEXED OUTPUTS | |
Boundary Scan | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, PIPELINE REGISTER |