-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QuickSwitch Products High-Speed CMOS 20-Bit Bus switch with Flow-Through Pinout, QVSOP49/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC1532
|
Newark | Bus Switch, 20Bit, 5.25V, Qvsop-48, No. Of Channels:20Channels, Output Current:-, Switch Type:-, On State Resistance Max:15Ohm, Logic Case Style:Qvsop, No. Of Pins:48Pins, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Product Rohs Compliant: Yes |Renesas QS32X861Q1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QS32X861Q1G
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
QS32X861Q1G
Renesas Electronics Corporation
QuickSwitch Products High-Speed CMOS 20-Bit Bus switch with Flow-Through Pinout, QVSOP49/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QVSOP | |
Pin Count | 48 | |
Manufacturer Package Code | DJG48 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Samacsys Manufacturer | Renesas Electronics | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.24,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for QS32X861Q1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS32X861Q1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDTQS32XR861Q18 | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, QVSOP-48 | Integrated Device Technology Inc | QS32X861Q1G vs IDTQS32XR861Q18 |
IDTQS32XR861Q1 | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, QVSOP-48 | Integrated Device Technology Inc | QS32X861Q1G vs IDTQS32XR861Q1 |
IDTQS32X861Q1 | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, QVSOP-48 | Integrated Device Technology Inc | QS32X861Q1G vs IDTQS32X861Q1 |
QS32X861Q1G8 | QVSOP-48, Reel | Integrated Device Technology Inc | QS32X861Q1G vs QS32X861Q1G8 |
QS32X861Q1 | Bus Transceiver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48 | Integrated Device Technology Inc | QS32X861Q1G vs QS32X861Q1 |
QS32X861Q1 | Bus Transceiver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, | Quality Semiconductor Inc | QS32X861Q1G vs QS32X861Q1 |
IDTQS32X861Q1G8 | Bus Driver, 2-Func, 10-Bit, True Output, CMOS, PDSO48, QVSOP-48 | Integrated Device Technology Inc | QS32X861Q1G vs IDTQS32X861Q1G8 |
QS32X861Q1G | QVSOP-48, Tube | Integrated Device Technology Inc | QS32X861Q1G vs QS32X861Q1G |
IDTQS32X861Q1G | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, GREEN, QVSOP-48 | Integrated Device Technology Inc | QS32X861Q1G vs IDTQS32X861Q1G |
IDTQS32X861Q18 | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, QVSOP-48 | Integrated Device Technology Inc | QS32X861Q1G vs IDTQS32X861Q18 |