Logic
QS32XL384Q1G
Description: QVSOP-48, Tube

Overview of QS32XL384Q1G by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
QS32XL384Q1G Renesas Electronics Corporation QuickSwitch High-speed CMOS 20-Bit Bus Switch
QS32XL384Q1G8 Renesas Electronics Corporation QuickSwitch High-speed CMOS 20-Bit Bus Switch

Price & Stock for QS32XL384Q1G by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   243
RFQ
Quest Components   194
  • 1 $1.7405
  • 15 $1.0443
  • 58 $0.8703
$0.8703 / $1.7405 Buy Now
Rochester Electronics QS32XL384 - Quickswitch High-Speed CMOS 20-Bit Bus Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 345
  • 1 $0.5119
  • 25 $0.5017
  • 100 $0.4812
  • 500 $0.4607
  • 1,000 $0.4351
$0.4351 / $0.5119 Buy Now

CAD Models for QS32XL384Q1G by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS32XL384Q1G by Integrated Device Technology Inc

QS32XL384Q1G
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QVSOP
Package Description
GREEN, QVSOP-48
Pin Count
48
Manufacturer Package Code
DJG48
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
TTL COMPATIBLE BUS SWITCH
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
9.906 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
10
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.24,16
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.7526 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Width
3.9116 mm
Want to compare parts?
  1. QS32XL384Q1G
    Integrated Device Technology Inc
    QVSOP-48, Tube
    VS

Alternate Parts for QS32XL384Q1G

This table gives cross-reference parts and alternative options found for QS32XL384Q1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS32XL384Q1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS32XL384Q1G8 QVSOP-48, Reel Integrated Device Technology Inc QS32XL384Q1G vs QS32XL384Q1G8
IDTQS32X384Q1G Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 5-Bit, True Output, CMOS, PDSO48, GREEN, QVSOP-48 Integrated Device Technology Inc QS32XL384Q1G vs IDTQS32X384Q1G
QS32X384Q1 Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, QVSOP-48 Integrated Device Technology Inc QS32XL384Q1G vs QS32X384Q1
QS32XL384Q1 Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, Quality Semiconductor Inc QS32XL384Q1G vs QS32XL384Q1
FSTU32X384QSPX_NL Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 10-Bit, True Output, CMOS, PDSO48, 0.150 INCH, MO-154, QVSOP-48 Fairchild Semiconductor Corporation QS32XL384Q1G vs FSTU32X384QSPX_NL
IDTQS32XL384Q1G8 Bus Driver, 2-Func, 10-Bit, True Output, CMOS, PDSO48, QVSOP-48 Integrated Device Technology Inc QS32XL384Q1G vs IDTQS32XL384Q1G8
IDTQS32XL384Q18 Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, QVSOP-48 Integrated Device Technology Inc QS32XL384Q1G vs IDTQS32XL384Q18
FSTU32X384QSPX CBT/FST/QS/5C/B SERIES, QUAD 10-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.150 INCH, MO-154, QVSOP-48 Rochester Electronics LLC QS32XL384Q1G vs FSTU32X384QSPX
IDTQS32X384Q1 Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, QVSOP-48 Integrated Device Technology Inc QS32XL384Q1G vs IDTQS32X384Q1
QS32X384Q1G QVSOP-48, Tube Integrated Device Technology Inc QS32XL384Q1G vs QS32X384Q1G
Part Number Description Manufacturer Compare
QS32XL384Q1G8 QVSOP-48, Reel Integrated Device Technology Inc QS32XL384Q1G vs QS32XL384Q1G8
PI5C32X384BX Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.150 INCH, PLASTIC, BQSOP-48 Pericom Semiconductor Corporation QS32XL384Q1G vs PI5C32X384BX
IDTQS32XL384Q1G8 Bus Driver, 2-Func, 10-Bit, True Output, CMOS, PDSO48, QVSOP-48 Integrated Device Technology Inc QS32XL384Q1G vs IDTQS32XL384Q1G8
PI5C32EX384CBEX Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.150 INCH, PLASTIC, BQSOP-48 Pericom Semiconductor Corporation QS32XL384Q1G vs PI5C32EX384CBEX
IDTQS32XL383Q18 Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, QVSOP-48 Integrated Device Technology Inc QS32XL384Q1G vs IDTQS32XL383Q18
PI5C32X384CBE Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.150 INCH, GREEN, PLASTIC, BQSOP-48 Pericom Semiconductor Corporation QS32XL384Q1G vs PI5C32X384CBE
IDTQS32X384Q1G Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 5-Bit, True Output, CMOS, PDSO48, GREEN, QVSOP-48 Integrated Device Technology Inc QS32XL384Q1G vs IDTQS32X384Q1G
PI5C32EX384CBEX Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.150 INCH, PLASTIC, BQSOP-48 Diodes Incorporated QS32XL384Q1G vs PI5C32EX384CBEX
QS32X384Q1G QVSOP-48, Tube Integrated Device Technology Inc QS32XL384Q1G vs QS32X384Q1G
IDTQS32XL384Q18 Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, QVSOP-48 Integrated Device Technology Inc QS32XL384Q1G vs IDTQS32XL384Q18

Related Parts for QS32XL384Q1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS32XL384Q1G by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS32XL384Q1G by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of QS32XL384Q1G would you like to use for your alert(s)?
  • Please alert me when QS32XL384Q1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS32XL384Q1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS32XL384Q1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS32XL384Q1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS32XL384Q1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS32XL384Q1G by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: