QS3384PAG
Description: High-Speed CMOS 10-Bit Bus Switch, TSSOP62/Tube

Overview of QS3384PAG by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 9 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
QS3384PAG Renesas Electronics Corporation High-Speed CMOS 10-Bit Bus Switch
QS3384PAG8 Renesas Electronics Corporation High-Speed CMOS 10-Bit Bus Switch

Price & Stock for QS3384PAG by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # QS3384PAG
Avnet Americas High-Speed CMOS 10-Bit Bus Switch - Rail/Tube (Alt: QS3384PAG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 59 Partner Stock
RFQ

CAD Models for QS3384PAG by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for QS3384PAG by Renesas Electronics Corporation

QS3384PAG
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TSSOP
Pin Count
24
Manufacturer Package Code
PGG24
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Renesas Electronics
Additional Feature
TTL COMPATIBLE BUS SWITCH
Family
3384
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e3
Length
7.8 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP24,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. QS3384PAG
    Renesas Electronics Corporation
    High-Speed CMOS 10-Bit Bus Switch, TSSOP62/Tube
    VS

Alternate Parts for QS3384PAG

This table gives cross-reference parts and alternative options found for QS3384PAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3384PAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CBT3384PW,118 CBT3384 - 10-bit bus switch with 5-bit output enables@en-us TSSOP2 24-Pin Nexperia QS3384PAG vs CBT3384PW,118
CBT3384PW,118 CBT3384 - 10-bit bus switch with 5-bit output enables TSSOP2 24-Pin NXP Semiconductors QS3384PAG vs CBT3384PW,118
CBT3384PW,112 CBT3384 - 10-bit bus switch with 5-bit output enables@en-us TSSOP2 24-Pin Nexperia QS3384PAG vs CBT3384PW,112
74FST3384DT CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, LEAD FREE, TSSOP-24 onsemi QS3384PAG vs 74FST3384DT
QS3384QG High-Speed CMOS 10-Bit Bus Switch, QSOP55/Tube Renesas Electronics Corporation QS3384PAG vs QS3384QG
74FST3384DTR2 CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, LEAD FREE, TSSOP-24 onsemi QS3384PAG vs 74FST3384DTR2
74FST3384QSR CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, QSOP-24 onsemi QS3384PAG vs 74FST3384QSR
CBTD3384PW,118 CBTD3384 - 10-bit level shifting bus switch with 5-bit output enables@en-us TSSOP2 24-Pin Nexperia QS3384PAG vs CBTD3384PW,118
FST3384MTCX 10-Bit Low Power Bus Switch, 2500-REEL onsemi QS3384PAG vs FST3384MTCX

Related Parts for QS3384PAG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS3384PAG by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS3384PAG by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of QS3384PAG would you like to use for your alert(s)?
  • Please alert me when QS3384PAG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS3384PAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS3384PAG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS3384PAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS3384PAG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS3384PAG by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: