-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V Quad 2:1 Mux/Demux for Hot Swap Applications, TSSOP96/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-2205-ND
|
DigiKey | IC BUS SWITCH 4 X 2:1 16TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
866 In Stock |
|
$0.9454 / $2.1500 | Buy Now |
DISTI #
QS3VH257PAG
|
Avnet Americas | 3.3V Quad 2:1 Mux/Demux for Hot Swap Applications - Rail/Tube (Alt: QS3VH257PAG) RoHS: Compliant Min Qty: 1056 Package Multiple: 96 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$0.9144 / $1.0440 | Buy Now |
DISTI #
972-QS3VH257PAG
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 3.3V 4x2:1 Mux/Demux for Hot Swap Applic RoHS: Compliant | 4765 |
|
$0.9450 / $2.1500 | Buy Now |
|
Renesas Electronics America | IC BUS SWITCH 4 X 2:1 16TSSOP Min Qty: 1 Container: Tube | 866 |
|
$0.9454 / $2.1500 | Buy Now |
DISTI #
QS3VH257PAG
|
Avnet Americas | 3.3V Quad 2:1 Mux/Demux for Hot Swap Applications - Rail/Tube (Alt: QS3VH257PAG) RoHS: Compliant Min Qty: 1056 Package Multiple: 96 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$0.9144 / $1.0440 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 6 |
|
$2.2073 | Buy Now |
DISTI #
QS3VH257PAG
|
Avnet Americas | 3.3V Quad 2:1 Mux/Demux for Hot Swap Applications - Rail/Tube (Alt: QS3VH257PAG) RoHS: Compliant Min Qty: 1056 Package Multiple: 96 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$0.9144 / $1.0440 | Buy Now |
DISTI #
QS3VH257PAG
|
Avnet Silica | 3.3V Quad 2:1 Mux/Demux for Hot Swap Applications (Alt: QS3VH257PAG) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QS3VH257PAG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
QS3VH257PAG
Renesas Electronics Corporation
3.3V Quad 2:1 Mux/Demux for Hot Swap Applications, TSSOP96/Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | PGG16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Ports | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for QS3VH257PAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3VH257PAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDTQS3VH257PA | Bus Exchanger, CB3Q/3VH/3C/2B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, TSSOP-16 | Integrated Device Technology Inc | QS3VH257PAG vs IDTQS3VH257PA |
QS3VH257PAG | CB3Q/3VH/3C/2B SERIES, 4-BIT EXCHANGER, TRUE OUTPUT, PDSO16, GREEN, TSSOP-16 | Rochester Electronics LLC | QS3VH257PAG vs QS3VH257PAG |
IDTQS3VH257PAG | Bus Exchanger, CB3Q/3VH/3C/2B Series, 1-Func, 4-Bit, True Output, PDSO16, GREEN, TSSOP-16 | Integrated Device Technology Inc | QS3VH257PAG vs IDTQS3VH257PAG |
IDTQS3VH257PAG8 | Bus Exchanger, CB3Q/3VH/3C/2B Series, 1-Func, 4-Bit, True Output, PDSO16, GREEN, TSSOP-16 | Integrated Device Technology Inc | QS3VH257PAG vs IDTQS3VH257PAG8 |