Part Details for QS3VH861QG8 by Integrated Device Technology Inc
Overview of QS3VH861QG8 by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS3VH861QG8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 252 |
|
RFQ | ||
|
Chip1Cloud | IC HOTSWITCH 10BIT BUS 24-QSOP | 11600 |
|
RFQ |
Part Details for QS3VH861QG8
QS3VH861QG8 CAD Models
QS3VH861QG8 Part Data Attributes
|
QS3VH861QG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QS3VH861QG8
Integrated Device Technology Inc
QSOP-24, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QSOP | |
Package Description | QSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | PCG24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.7 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.72 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for QS3VH861QG8
This table gives cross-reference parts and alternative options found for QS3VH861QG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3VH861QG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS3861QG8 | QSOP-24, Reel | Integrated Device Technology Inc | QS3VH861QG8 vs QS3861QG8 |
IDTQS3R861QG | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, GREEN, QSOP-24 | Integrated Device Technology Inc | QS3VH861QG8 vs IDTQS3R861QG |
IDTQS3861QG | Bus Driver, 3861 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, GREEN, QSOP-24 | Integrated Device Technology Inc | QS3VH861QG8 vs IDTQS3861QG |
PI5C3861CDQE | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 | Pericom Semiconductor Corporation | QS3VH861QG8 vs PI5C3861CDQE |
74FST3861QS | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, QSOP-24 | Rochester Electronics LLC | QS3VH861QG8 vs 74FST3861QS |
QS3861QG | QSOP-24, Tube | Integrated Device Technology Inc | QS3VH861QG8 vs QS3861QG |
QS3861Q | Bus Driver, 3861 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | Integrated Device Technology Inc | QS3VH861QG8 vs QS3861Q |
QS3VH861QG | QSOP-24, Tube | Integrated Device Technology Inc | QS3VH861QG8 vs QS3VH861QG |
QS3VH861QG8 | 2.5V/3.3V 10-Bit Flow-Through Pin Out, High Bandwidth Switch for Hot Swap Applications (HotSwitch), QSOP0/Reel | Renesas Electronics Corporation | QS3VH861QG8 vs QS3VH861QG8 |
IDTQS3VH861QG8 | Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 10-Bit, True Output, PDSO24, GREEN, QSOP-24 | Integrated Device Technology Inc | QS3VH861QG8 vs IDTQS3VH861QG8 |