-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5V/3.3V 10-Bit Flow-Through Pin Out, High Bandwidth Switch for Hot Swap Applications (HotSwitch), QSOP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QS3VH861QG8-ND
|
DigiKey | IC BUS SWITCH 10 X 1:1 24QSOP Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9454 / $0.9817 | Buy Now |
DISTI #
QS3VH861QG8
|
Avnet Americas | 2.5V/3.3V 10-Bit Flow-Through Pin Out, High Bandwidth Switch for Hot Swap Applications (HotSwitch) - Tape and Reel (Alt: QS3VH861QG8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.9144 / $1.0440 | Buy Now |
DISTI #
972-QS3VH861QG8
|
Mouser Electronics | Digital Bus Switch ICs 3.3V 10-bit flow-thr pin out bus switch RoHS: Compliant | 0 |
|
$0.9450 / $2.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.8790 | Buy Now |
|
Future Electronics | bus switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.8790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QS3VH861QG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
QS3VH861QG8
Renesas Electronics Corporation
2.5V/3.3V 10-Bit Flow-Through Pin Out, High Bandwidth Switch for Hot Swap Applications (HotSwitch), QSOP0/Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QSOP | |
Package Description | SSOP, SSOP24,.24 | |
Pin Count | 24 | |
Manufacturer Package Code | PCG24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.7 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.72 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for QS3VH861QG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3VH861QG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS3861QG8 | QSOP-24, Reel | Integrated Device Technology Inc | QS3VH861QG8 vs QS3861QG8 |
IDTQS3R861QG | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, GREEN, QSOP-24 | Integrated Device Technology Inc | QS3VH861QG8 vs IDTQS3R861QG |
IDTQS3861QG | Bus Driver, 3861 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, GREEN, QSOP-24 | Integrated Device Technology Inc | QS3VH861QG8 vs IDTQS3861QG |
PI5C3861CDQE | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 | Pericom Semiconductor Corporation | QS3VH861QG8 vs PI5C3861CDQE |
74FST3861QS | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, QSOP-24 | Rochester Electronics LLC | QS3VH861QG8 vs 74FST3861QS |
QS3861QG | QSOP-24, Tube | Integrated Device Technology Inc | QS3VH861QG8 vs QS3861QG |
QS3861Q | Bus Driver, 3861 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | Integrated Device Technology Inc | QS3VH861QG8 vs QS3861Q |
QS3VH861QG | QSOP-24, Tube | Integrated Device Technology Inc | QS3VH861QG8 vs QS3VH861QG |
IDTQS3VH861QG8 | Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 10-Bit, True Output, PDSO24, GREEN, QSOP-24 | Integrated Device Technology Inc | QS3VH861QG8 vs IDTQS3VH861QG8 |
IDTQS3R861Q | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 | Integrated Device Technology Inc | QS3VH861QG8 vs IDTQS3R861Q |